Ruland, 25.4 mm OD 10 mm, 34.2 mm Length Bellow Coupling 7 mm
- RS Stock No.:
- 591-452
- Mfr. Part No.:
- MBCK25-10-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€154.81
(exc. VAT)
€190.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.81 |
*price indicative
- RS Stock No.:
- 591-452
- Mfr. Part No.:
- MBCK25-10-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.72 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 100μm | |
| Misalignment - Axial | 300μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 10mm | |
| Bore Size B | 7mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK25 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.72 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 100μm | ||
Misalignment - Axial 300μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 10mm | ||
Bore Size B 7mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MBCK25 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is designed for precision and durability in demanding applications. Combining advanced engineering and quality materials, it features a lightweight and low inertia design, making it suitable for high speed operations without compromising on stability. The unique construction allows for minimal vibration and ensures high torsional stiffness, perfect for machinery that requires exact positioning. Its aluminium hubs and stainless steel bellows provide not only strength but also corrosion resistance, enhancing longevity. Crafted in an ISO 9001:2015 facility, this product embodies rigorous quality assurance and sustainability practices, making it an excellent choice for engineers seeking reliability in their projects.
Engineered for high speed applications up to 10000 RPM
Corrosion resistant stainless steel bellows for enhanced durability
Balanced design reduces vibration significantly during operation
Metric hardware for compatibility in diverse engineering environments
Strict manufacturing standards ensure consistent quality and performance
Offers high torsional stiffness for optimal torque transmission
RoHS3 REACH and Conflict Minerals compliant for eco conscious choices
Zero backlash design allows for precise angular adjustments
Lightweight structure reduces overall system inertia for improved efficiencies
Related links
- Ruland 34.2 mm Length Bellow Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 10 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
