Ruland, 57.2 mm OD, 78.2 mm Length 19 mm Flexible Coupling 14 mm
- RS Stock No.:
- 591-626
- Mfr. Part No.:
- MDCD57-19-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€297.81
(exc. VAT)
€366.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.81 |
*price indicative
- RS Stock No.:
- 591-626
- Mfr. Part No.:
- MDCD57-19-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 19mm | |
| Length | 78.2mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 14mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCD57-19-14-A | |
| Standards/Approvals | REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 19mm | ||
Length 78.2mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 14mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCD57-19-14-A | ||
Standards/Approvals REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is specifically engineered to deliver precision and reliability in high-speed applications. With an ingenious design combining two anodised aluminium hubs and stainless steel disc springs, it effectively accommodates various types of misalignment. Built for performance, it excels at reducing vibration, making it ideal for precision positioning systems in sectors like semiconductor and machine tool industries. The lightweight construction enhances responsiveness, driving efficiency even at speeds up to 10,000 RPM. Crafted from solid bar stock sourced from North American mills and rigorously tested beyond industry standards, this coupling ensures durability and compliance with RoHS and REACH directives. Designed and manufactured in Marlborough, MA, it meets strict quality controls to support various demanding applications with remarkable torque capability and zero backlash.
Lightweight for enhanced performance in fast paced environments
Designed to reduce vibration at high speeds for smoother operation
Crafted from high quality materials ensuring long lasting durability
Accommodates misalignment enhancing installation flexibility
Zero backlash design guarantees precise torque transmission
Manufactured in the USA under strict quality standards
Related links
- Ruland 78.2 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 17 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 14 mm
