Ruland, 50.8 mm OD 22 mm, 61.3 mm Length Bellow Coupling 16 mm
- RS Stock No.:
- 591-312
- Mfr. Part No.:
- MBC51-22-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 591-312
- Mfr. Part No.:
- MBC51-22-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 80.568 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 22mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 16mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC51 | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015, DIN 91 1.9, Conflict Minerals | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 80.568 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 22mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 16mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC51 | ||
Standards/Approvals RoHS, REACH, ISO 9001:015, DIN 91 1.9, Conflict Minerals | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling redefines precision in motion control applications. Designed with high stiffness, this coupling accommodates 22mm x 16mm bores and features an outer diameter of 50.8mm with a length of 61.3mm. Constructed from anodised aluminium and stainless steel, it guarantees lightweight performance with minimal inertia. Its unique design enables exceptional torsional rigidity, making it an ideal choice for applications requiring superior positioning accuracy. Operating efficiently at speeds up to 10,000 RPM, this coupling's balanced construction minimises vibration and enhances operational reliability. Additionally, it is manufactured under stringent quality standards in an ISO 9001:2015 facility, ensuring compliance with RoHS3, REACH, and Conflict Minerals regulations for eco conscious performance.
Constructed from premium materials sourced from North American mills
Offers exceptional flexibility while handling various forms of misalignment
Features a metric hardware design for compatibility in global applications
Designed to meet and exceed DIN 912 12.9 standards for durability
Provides zero backlash performance for precise motion control
Manufactured under strict controls to ensure the highest quality
Compliant with environmental regulations for safer product usage
Related links
- Ruland 61.3 mm Length Bellow Coupling 16 mm
- Ruland 61.3 mm Length Bellow Coupling 12 mm
- Ruland 61.3 mm Length Bellow Coupling 16 mm
- Ruland 61.3 mm Length Bellow Coupling 22 mm
- Ruland 61.3 mm Length Bellow Coupling 22 mm
- Ruland 61.3 mm Length Flexible Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 22 mm
- Ruland 61.3 mm Length Flexible Coupling 20 mm
