Ruland, 50.8 mm OD 25 mm, 61.3 mm Length Bellow Coupling 22 mm
- RS Stock No.:
- 592-726
- Mfr. Part No.:
- MBC51-25-22-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 592-726
- Mfr. Part No.:
- MBC51-25-22-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 78.863 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 22mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 25mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC51 | |
| Standards/Approvals | REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 78.863 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bore Size B 22mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 25mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC51 | ||
Standards/Approvals REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling combines durability with precision, making it an ideal solution for various industrial applications. Engineered from premium 2024 T351 aluminium and Type 321 stainless steel, it promises not only a lightweight structure but also exceptional performance. The unique design features fewer convolutions than typical couplings, enabling superior torsional stiffness and reliability during high speed operations. With capabilities to accommodate different forms of misalignment, such as angular and parallel shifts, it ensures optimal alignment and low vibration at speeds of up to 10,000 RPM. Manufactured in an ISO 9001:2015 facility, it adheres to stringent quality and compliance standards. It is also RoHS3, REACH, and Conflict Minerals compliant, reflecting a commitment to responsible manufacturing.
Incorporates a balanced design to minimise vibrations during operation
Constructed from carefully sourced materials for enhanced performance
Screws are finished with black oxide for corrosion resistance
Suitable for high speed applications with a maximum speed of 10000 RPM
Designed to accommodate significant angular and parallel misalignments
Epoxy bonded bellows attachment method ensures reliable connection
Supports rigorous torque requirements making it ideal for demanding applications
Features a zero backlash design for improved precision in motion control
Related links
- Ruland 61.3 mm Length Bellow Coupling 22 mm
- Ruland 61.3 mm Length Flexible Coupling 22 mm
- Ruland 61.3 mm Length Bellow Coupling 20 mm
- Ruland 61.3 mm Length Flexible Coupling 22 mm
- Ruland 61.3 mm Length Bellow Coupling 12 mm
- Ruland 61.3 mm Length Bellow Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
- Ruland 61.3 mm Length Flexible Coupling 24 mm
