Ruland, 50.8 mm OD 17 mm, 61.3 mm Length Bellow Coupling 16 mm
- RS Stock No.:
- 592-727
- Mfr. Part No.:
- MBC51-17-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 592-727
- Mfr. Part No.:
- MBC51-17-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 81.361 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 250μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 500μm | |
| Bore Size A | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 16mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC51 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 81.361 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 250μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 500μm | ||
Bore Size A 17mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 16mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC51 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling designed for precision applications, offering unmatched torsional stiffness. Constructed with two anodized aluminum hubs and a stainless steel bellows, it expertly balances lightweight characteristics with robust performance. This coupling allows for efficient handling of misalignment across angular, parallel, and axial motions, making it an excellent choice for applications requiring accuracy and reliability. Engineered to reduce vibration at high speeds up to 10,000 RPM, this product is manufactured in an ISO 9001:2015 facility, ensuring quality and adherence to international standards. Its compatibility with various torque ratings allows it to cater to diverse operational demands, making it robust and durable for long-term usage.
Constructed from selected bar stock sourced exclusively from North American mills
Engineered with fewer convolutions to enhance torsional stiffness
Designed for effective vibration reduction at high operational speeds
Hubs are expertly anodised to improve durability and performance
Accommodates all forms of misalignment with remarkable flexibility
Related links
- Ruland 61.3 mm Length Bellow Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 16 mm
- Ruland 61.3 mm Length Bellow Coupling 17 mm
- Ruland 61.3 mm Length Bellow Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
