Ruland, 25.4 mm OD, 34.9 mm Length 9 mm Flexible Coupling 6 mm
- RS Stock No.:
- 591-351
- Mfr. Part No.:
- MDCDK25-9-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€165.02
(exc. VAT)
€202.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.02 |
*price indicative
- RS Stock No.:
- 591-351
- Mfr. Part No.:
- MDCDK25-9-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.9mm | |
| Bore Size A | 9mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 6mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK25-9-6-A | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.9mm | ||
Bore Size A 9mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 6mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK25-9-6-A | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is engineered to excel in precision applications, providing a robust connection between shafts while accommodating various misalignments. It features a balanced design aimed at significantly reducing vibration at high speeds, ensuring optimal performance even under rigorous conditions. Constructed from high-quality anodized aluminum, this lightweight coupling boasts an impressive capability for speeds up to 10,000 RPM, making it ideal for demanding environments. The double disc design, equipped with thin stainless steel springs, allows each disc to bend independently, enhancing the couplings flexibility and efficiency. Manufactured under strict controls in the USA, this coupling not only meets but exceeds industry standards for torque performance, promising reliability that professionals can trust.
Zero-backlash ensures precise positioning for critical applications
Designed for high-speed operations, it efficiently handles up to 10,000 RPM
Lightweight construction reduces inertia for improved responsiveness
Excellent for accommodating angular and parallel misalignments
Anodised aluminium provides enhanced durability and corrosion resistance
Related links
- Ruland 34.9 mm Length 9 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 9 mm
