Ruland, 25.4 mm OD, 34.9 mm Length 8 mm Flexible Coupling 6 mm
- RS Stock No.:
- 593-205
- Mfr. Part No.:
- MDCDK25-8-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€165.02
(exc. VAT)
€202.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.02 |
*price indicative
- RS Stock No.:
- 593-205
- Mfr. Part No.:
- MDCDK25-8-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 8mm | |
| Length | 34.9mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 6mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK25-8-6-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 8mm | ||
Length 34.9mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 6mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK25-8-6-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling designed for precision and durability. Constructed from anodized aluminum, this coupling features an innovative double disc design which provides enhanced flexibility and misalignment accommodation. Weighing a mere 0.0837 lbs, its engineered to reduce inertia, making it ideal for high-speed applications up to 10,000 RPM. With a balanced design, it ensures minimal vibration, contributing to smoother operation across a range of industries, including semiconductor and machine tools. Manufactured under stringent quality controls in Marlborough, MA, this coupling meets RoHS and REACH compliance, guaranteeing reliability and safety for various applications.
Zero-backlash design ensures precise torque transmission
Lightweight construction contributes to reduced inertia
Balanced design allows for smoother operation and less vibration
Designed for ease of installation with clear instructions
Durable materials ensure long-lasting performance
Related links
- Ruland 34.9 mm Length 12 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 7 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 8 mm
