Ruland, 25.4 mm OD, 34.9 mm Length 12 mm Flexible Coupling 9 mm
- RS Stock No.:
- 592-002
- Mfr. Part No.:
- MDCDK25-12-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€165.02
(exc. VAT)
€202.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.02 |
*price indicative
- RS Stock No.:
- 592-002
- Mfr. Part No.:
- MDCDK25-12-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 12mm | |
| Length | 34.9mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 9mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK25 | |
| Standards/Approvals | RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 12mm | ||
Length 34.9mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 9mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK25 | ||
Standards/Approvals RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for high-performance applications. With its unique zero-backlash feature and balanced construction, this coupling effectively minimises vibration and accommodates various misalignments, making it ideal for systems that demand precise positioning. The lightweight design composed of anodized aluminium ensures durability while maintaining low inertia, allowing seamless operation at speeds up to 10,000 RPM. Its robust construction meets rigorous standards, ensuring maximum torque capabilities and reliable performance across various industries, including semiconductor and machine tool applications. Manufactured in the USA, it embodies quality and compliance with international standards, making it a reliable choice for those seeking superior coupling solutions.
Zero backlash design ensures accurate torque transmission
Balanced construction reduces vibration at high speeds
Versatile accommodation for different types of misalignment
Lightweight aluminium material enhances operational efficiency
Durable design meets high torque demands for various applications
Manufactured under strict controls to ensure quality and performance
RoHS3 and REACH compliant for environmentally safe usage
Related links
- Ruland 34.9 mm Length 10 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 10 mm
