Ruland, 25.4 mm OD, 34.9 mm Length 10 mm Flexible Coupling 9 mm
- RS Stock No.:
- 590-938
- Mfr. Part No.:
- MDCDK25-10-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€165.02
(exc. VAT)
€202.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.02 |
*price indicative
- RS Stock No.:
- 590-938
- Mfr. Part No.:
- MDCDK25-10-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 10mm | |
| Length | 34.9mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 9mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK25-10-9-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 10mm | ||
Length 34.9mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 9mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK25-10-9-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland double disc coupling is designed to excel in high-performance applications that require precise alignment and low backlash. With a robust construction built from anodized aluminium and stainless steel components, it offers both durability and lightweight attributes, making it ideal for use in dynamic environments such as semiconductor and machine tool industries. The balanced design of the coupling significantly reduces vibration at elevated speeds, allowing for operation up to 10,000 RPM. Whether you're implementing it in printing or solar applications, this coupling provides a reliable solution that maintains rigidity and precision, ensuring optimal performance throughout its lifecycle.
Zero-backlash design enhances precision in motion transfer
Lightweight construction minimises inertia and allows for faster response times
Dynamic torque ratings cater to various misalignment scenarios
Manufactured with strict controls to ensure consistent quality
Suitable for a temperature range from -40°F to 200°F, enabling flexibility in diverse environments
All components are sourced from North American mills, ensuring premium quality
Compatible with standard metric hex keys for ease of installation
Stainless steel hub options available for added durability
Related links
- Ruland 34.9 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 34.6 mm Length 9 mm Flexible Coupling 9 mm
