Ruland, 25.4 mm OD, 34.9 mm Length 12 mm Flexible Coupling 6 mm
- RS Stock No.:
- 592-873
- Mfr. Part No.:
- MDCDK25-12-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€165.02
(exc. VAT)
€202.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.02 |
*price indicative
- RS Stock No.:
- 592-873
- Mfr. Part No.:
- MDCDK25-12-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 12mm | |
| Length | 34.9mm | |
| Bore Size B | 6mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK25-12-6-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | MIL-A-8625 Type II, ASTM B580 Type B, Class 2, DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 12mm | ||
Length 34.9mm | ||
Bore Size B 6mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK25-12-6-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals MIL-A-8625 Type II, ASTM B580 Type B, Class 2, DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to provide exceptional performance in high-speed applications. Engineered as a clamp double disc coupling, this product boasts a lightweight, zero-backlash design, perfect for accommodating a range of misalignments while ensuring minimal vibration during operation. Constructed from premium anodised aluminium and stainless steel components, it guarantees durability and reliability even in demanding environments. With the capability to operate effectively at speeds up to 10,000 RPM, this coupling is ideally suited for precise positioning applications in various fields, including semiconductor manufacturing, solar energy, and printing. It's manufactured under strict quality controls in the USA, ensuring adherence to both RoHS3 and REACH compliance standards.
Provides a balanced design for reduced vibration at high speeds
Constructed from solid bar stock sourced exclusively from North American mills
Lightweight material contributes to lower inertia for enhanced responsiveness
Dynamic torque capabilities accommodate both reversing and non reversing applications
Manufactured with strict controls to guarantee high quality and performance
Offers flexibility with angular and parallel misalignment tolerances
Easy installation process with torque specifications provided
Anodised finish enhances corrosion resistance for extended product life
Meets DIN 912 12.9 standards for maximum torque capabilities
Related links
- Ruland 34.9 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 6 mm
