Ruland, 15 mm OD, 23.8 mm Length 6 mm Flexible Coupling 3 mm
- RS Stock No.:
- 591-356
- Mfr. Part No.:
- MDCDE15-6-3-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€189.66
(exc. VAT)
€233.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.66 |
*price indicative
- RS Stock No.:
- 591-356
- Mfr. Part No.:
- MDCDE15-6-3-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 6mm | |
| Length | 23.8mm | |
| Bore Size B | 3mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDE15-6-3-A | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | Class 2ASTM B580 Type B, DIN 912 12.9RoHS3REACHMIL-A-8625 Type II | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 6mm | ||
Length 23.8mm | ||
Bore Size B 3mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDE15-6-3-A | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals Class 2ASTM B580 Type B, DIN 912 12.9RoHS3REACHMIL-A-8625 Type II | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is specifically designed for high-performance applications, merging cutting-edge engineering with practical functionality. Meticulously crafted from anodized aluminium, it offers unparalleled torsional rigidity while ensuring lightweight characteristics, making it an ideal choice for precision-oriented projects. The coupling's zero-backlash design guarantees optimal alignment, reducing vibration significantly at elevated speeds, and it's engineered to accommodate various types of misalignment. Overall, this product stands out as a reliable solution for industries such as semiconductor manufacturing, solar energy, and machine tooling, ensuring efficient motor performance and safeguarding against inadvertent current transfer.
Engineered for speeds up to 10000 RPM ensuring exceptional performance in demanding environments
Constructed with two stainless steel disc springs that provide flexible accommodation for misalignment
Lightweight design reduces inertia enhancing the efficiency of stepper servo applications
Precision machined from high quality North American sourced materials ensuring a premium finish
Offers compatibility with metric hardware facilitating ease of installation across different setups
Strict manufacturing controls uphold the highest standards of quality and consistency
RoHS3 and REACH compliant meeting modern environmental regulations
Related links
- Ruland 23.8 mm Length 3 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 4 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 2.5 mm Flexible Coupling 3 mm
