Ruland, 15 mm OD, 23.8 mm Length 6 mm Flexible Coupling 6 mm
- RS Stock No.:
- 593-638
- Mfr. Part No.:
- MDCDE15-6-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€189.66
(exc. VAT)
€233.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.66 |
*price indicative
- RS Stock No.:
- 593-638
- Mfr. Part No.:
- MDCDE15-6-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 23.8mm | |
| Bore Size A | 6mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 6mm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -23°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDE15 | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 23.8mm | ||
Bore Size A 6mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 6mm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -23°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDE15 | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Electrically Isolating Clamp Double Disc Coupling is designed for precision and reliability. Engineered to handle misalignment in high-speed applications, it features a lightweight and robust construction that minimises inertia. With a balanced design for reduced vibration, this coupling accommodates a range of operational demands, making it ideal for use in industries such as semiconductor manufacturing, printing, and machine tools. Its advanced design utilises anodised aluminium hubs and stainless steel disc springs to provide superior torque capabilities while ensuring zero-backlash performance. Manufactured under strict controls in Marlborough, MA, this coupling meets the highest industry standards, offering unparalleled quality and RoHS3 compliance.
Lightweight design for enhanced performance in high speed applications
Electrically isolating feature to prevent inadvertent current transfer
Zero backlash operation for precise positioning and control
Balanced design reduces vibration enhancing operational stability
Meticulously crafted from North American sourced materials to ensure quality
Compatible with metric hardware for easy integration in global applications
Dynamic torque ratings designed to handle challenging operational conditions
Related links
- Ruland 23.8 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 5 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 23.8 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 4 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 3 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 4 mm
