Ruland, 15 mm OD, 23.8 mm Length 3 mm Flexible Coupling 3 mm
- RS Stock No.:
- 591-290
- Mfr. Part No.:
- MDCDE15-3-3-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€189.66
(exc. VAT)
€233.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €189.66 |
*price indicative
- RS Stock No.:
- 591-290
- Mfr. Part No.:
- MDCDE15-3-3-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 23.8mm | |
| Bore Size A | 3mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 3mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°F | |
| Series | MDCDE15-3-3-A | |
| Maximum Operating Temperature | 150°F | |
| Standards/Approvals | RoHs and Reach, hardware tests beyond DIN 91 1.9 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 23.8mm | ||
Bore Size A 3mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 3mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°F | ||
Series MDCDE15-3-3-A | ||
Maximum Operating Temperature 150°F | ||
Standards/Approvals RoHs and Reach, hardware tests beyond DIN 91 1.9 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland Electrically Isolating Clamp Double Disc Coupling is designed for enhanced performance in precision applications. Crafted from high-quality anodized aluminium, this innovative coupling features a lightweight yet durable construction that supports rapid operation at speeds reaching up to 10,000 RPM. The zero-backlash design optimises positioning accuracy, making it ideal for high-speed applications in sectors such as semiconductor and machine tool operations. The coupling's double disc configuration, combined with thin stainless steel springs and a robust acetal centre spacer, allows for superior misalignment accommodation, effectively isolating electrical currents between components.
Lightweight construction enhances speed and efficiency
Zero backlash design improves positioning accuracy
Unique double disc configuration accommodates various alignment issues
Electrolytic isolation between motors and driven components protects against inadvertent currents
Manufactured from high quality materials ensuring durability and performance
Supports operation in a range of temperatures providing versatility
Meets rigorous manufacturing standards for reliability in demanding applications
Designed for easy installation with clearly defined torque requirements
Related links
- Ruland 23.8 mm Length 4 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 5 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 3 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 2.5 mm Flexible Coupling 3 mm
- Ruland 23.8 mm Length 4 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 4 mm
- Ruland 23.8 mm Length 6 mm Flexible Coupling 6 mm
