Ruland, 41.3 mm OD 17 mm, 58.8 mm Length Bellow Coupling 10 mm
- RS Stock No.:
- 591-359
- Mfr. Part No.:
- MBCL41-17-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€207.49
(exc. VAT)
€255.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.49 |
*price indicative
- RS Stock No.:
- 591-359
- Mfr. Part No.:
- MBCL41-17-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.271 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 0.38mm | |
| Misalignment - Axial | 0.76mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 10mm | |
| Bore Size A | 17mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCL41 | |
| Standards/Approvals | RoHS3, ISO 9001:2015, DIN 912 12.9, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.271 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 0.38mm | ||
Misalignment - Axial 0.76mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 10mm | ||
Bore Size A 17mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCL41 | ||
Standards/Approvals RoHS3, ISO 9001:2015, DIN 912 12.9, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is engineered for high-performance applications requiring precise shaft alignment. This coupling features enhanced misalignment capabilities with its two anodized aluminum hubs and stainless steel bellows, making it apt for demanding environments where flexibility is paramount. Its balanced design significantly reduces vibration at high speeds, enabling operations up to 10,000 RPM without compromise. The coupling's construction employs rigorous manufacturing standards, ensuring durability and reliability. Each unit is crafted in an ISO-certified facility in Marlborough, MA, guaranteeing top-notch quality in every piece. RoHS3, REACH, and Conflict Minerals compliance reflects the company's commitment to environmentally friendly practices while maintaining superior performance. Ideal for various industrial applications, this coupling is a robust solution for customers seeking exceptional torque capacity and adaptability in their mechanisms.
Increased misalignment capabilities enable superior performance
Lightweight design reduces inertia for improved mechanical efficiency
Manufactured from high-quality bar stock sourced from North America
Engineered to withstand high RPM operations with minimal vibration
Compliant with international standards to ensure maximum reliability
Related links
- Ruland 58.8 mm Length Bellow Coupling 12 mm
- Ruland 58.8 mm Length Bellow Coupling 17 mm
- Ruland 51.7 mm Length Bellow Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
