Ruland, 25.4 mm OD 11 mm, 38.1 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 591-363
- Mfr. Part No.:
- FCMR25-11-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€71.83
(exc. VAT)
€88.35
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.83 |
*price indicative
- RS Stock No.:
- 591-363
- Mfr. Part No.:
- FCMR25-11-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.28Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 11mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 11mm | |
| Maximum Operating Temperature | 225°F | |
| Series | FCMR25 | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.28Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size A 11mm | ||
Minimum Operating Temperature -40°F | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 11mm | ||
Maximum Operating Temperature 225°F | ||
Series FCMR25 | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is expertly designed to ensure optimal performance in light-duty power transmission applications. Crafted from high-grade 7075 aluminium, it delivers both lightweight convenience and low inertia, making it an excellent choice for precision engineering tasks. With 11mm x 11mm bores and an outer diameter of 25.4mm, this coupling maintains a balanced design that significantly reduces vibrations at high speeds, allowing for robust integration in applications where reliability is paramount. Enhanced with Nypatch anti-vibration hardware, it guarantees consistent screw seating, preventing galling and ensuring high holding power throughout its service life. Ideal for connecting servo motors to lead screws, this product combines innovation with stringent manufacturing standards to achieve performance excellence.
Nypatch technology improves screw installation efficiency and reliability
Crafted from USA-sourced materials, ensuring stringent quality control
Lightweight construction reduces overall system weight for improved agility
Exceptional torque capacity enhances compatibility with various applications
Designed for easy installation with a straightforward torque wrench specification
Compact design maximises space efficiency in confined applications
Related links
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
