Ruland, 25.4 mm OD 12 mm, 38.1 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 592-130
- Mfr. Part No.:
- FCMR25-12-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€71.83
(exc. VAT)
€88.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.83 |
*price indicative
- RS Stock No.:
- 592-130
- Mfr. Part No.:
- FCMR25-12-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.82Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 12mm | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | FCMR25 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.82Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size A 12mm | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series FCMR25 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling, designed to meet the demands of precision engineering. Crafted from premium 7075 aluminium, this coupling offers a robust yet lightweight solution for connecting shafts in a variety of applications. With a zero-backlash design, it ensures optimal performance by eliminating play, thereby enhancing torque transmission and minimizing vibration. Capable of handling high speeds of up to 6,000 RPM, this coupling stands out for its exceptional torque capacity and unique spiral cut design, providing significant advantages over traditional couplings. Built from materials sourced from North American mills, it showcases outstanding durability and conforms to strict regulatory standards, making it an ideal choice for precision tasks where reliability and performance are of utmost importance.
Designed for easy installation with metric hex keys and a recommended torque wrench
Maximises shaft penetration while maintaining alignment compliance
Features superior thermal stability, ensuring reliable operation across a wide temperature range
Manufactured in the USA under stringent quality controls, affirming its robustness
Zero-backlash design enhances system accuracy by eliminating movement between connected components
Related links
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 12 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
