Ruland, 25.4 mm OD 8 mm, 38.1 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 591-422
- Mfr. Part No.:
- FSMR25-8-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€62.24
(exc. VAT)
€76.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.24 |
*price indicative
- RS Stock No.:
- 591-422
- Mfr. Part No.:
- FSMR25-8-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.73Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 8mm | |
| Bore Size B | 6mm | |
| Maximum Operating Temperature | 107°C | |
| Series | FSMR25 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.73Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 8mm | ||
Bore Size B 6mm | ||
Maximum Operating Temperature 107°C | ||
Series FSMR25 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered for precision and efficiency in light-duty power transmission applications. Designed from a single piece of durable 7075 aluminium, it boasts a unique set screw style which enhances grip and performance. This coupling effectively connects servo motors to lead screws, allowing for high torque capacities and minimal windup. With a balanced design, it ensures reduced vibration at speeds soaring up to 6,000 RPM. It meets strict manufacturing standards, ensuring reliability and compliance with RoHS3 and REACH regulations. Perfect for applications requiring resilience and high performance, this coupling is a practical solution for any mechanical assembly.
Machined from a single piece of high-quality aluminium for enhanced durability
Designed to achieve zero-backlash, ideal for precision applications
Enhanced torque capacity thanks to innovative spiral cut technology
Lightweight construction contributes to reduced inertia
Offers the ability to accommodate angular and parallel misalignments
Tested beyond industry standards for maximum torque capabilities
Manufactured under strict controls in the USA for reliable quality
Versatile operation across a wide temperature range
Related links
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
