Ruland, 25.4 mm OD 10 mm, 34.2 mm Length Flexible Coupling 10 mm
- RS Stock No.:
- 592-366
- Mfr. Part No.:
- MBCK25-10-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€154.81
(exc. VAT)
€190.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.81 |
*price indicative
- RS Stock No.:
- 592-366
- Mfr. Part No.:
- MBCK25-10-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.695 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 300μm | |
| Bore Size A | 10mm | |
| Bore Size B | 10mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCK25 | |
| Standards/Approvals | ISO 9001:2015, RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.695 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 300μm | ||
Bore Size A 10mm | ||
Bore Size B 10mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBCK25 | ||
Standards/Approvals ISO 9001:2015, RoHS3, DIN 912 12.9, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision positioning applications. Engineered with a robust aluminium structure and a durable stainless steel bellows, this coupling effectively accommodates all forms of misalignment while maintaining exceptional torsional stiffness. Its reduced wall thickness allows for flexibility under torsional loads, which is crucial for high speed operations up to 10,000 RPM. Manufactured under strict quality controls, it meets and exceeds international standards, ensuring reliability and performance in demanding environments. Additionally, its RoHS3 and REACH compliance reflect a commitment to environmental responsibility without compromising on quality or performance.
Provides a maximum speed capability of 10000 RPM for high motion applications
Utilises a balanced design to minimise vibrations improving system performance
Includes a precise seating torque specification for optimal assembly
Incorporates proprietary processes for consistent manufacturing quality
Offers compatibility with metric hardware for convenient installation
Significantly reduces the risk of backlash enhancing precision in motion control
Tested under stringent standards for reliability in high torque applications
Related links
- Ruland 34.2 mm Length Flexible Coupling 10 mm
- Ruland 34.2 mm Length Flexible Coupling 6 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
- Ruland 34.2 mm Length Flexible Coupling 8 mm
- Ruland 34.2 mm Length Flexible Coupling 10 mm
- Ruland 34.2 mm Length Bellow Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 12 mm
