Ruland, 38.1 mm OD 16 mm, 57.2 mm Length 12 mm Flexible Beam Coupling
- RS Stock No.:
- 592-219
- Mfr. Part No.:
- FSMR38-16-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€135.27
(exc. VAT)
€166.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.27 |
*price indicative
- RS Stock No.:
- 592-219
- Mfr. Part No.:
- FSMR38-16-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.73Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 12mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 16mm | |
| Maximum Operating Temperature | 225°F | |
| Series | FSMR38 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.73Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 12mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 16mm | ||
Maximum Operating Temperature 225°F | ||
Series FSMR38 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is engineered to excel in light-duty power transmission applications, seamlessly connecting servo motors to lead screws. Machined from a single piece of 7075 aluminium, this product is designed for superior performance, boasting a balanced design that effectively minimises vibration at speeds up to 6,000 RPM. The inclusion of sets of three spiral cuts enhances torque capacity and reduces windup compared to traditional couplings, ensuring a zero-backlash operation. Its robust construction meets stringent DIN 912 12.9 standards, making it a reliable choice for demanding environments. The coupling is also RoHS3 and REACH compliant, underscoring its commitment to safety and environmental standards. Manufactured in the USA with meticulous quality control, this coupling promises exceptional durability and efficiency.
Robust construction for high-performance applications
Designed for precision with zero backlash operation
Balanced design reduces vibration at high speeds
Compliant with RoHS3 and REACH regulations
Lightweight yet strong due to the use of 7075 aluminium
Facilitates efficient coupling for servo motors in power transmission
Engineered to exceed stringent torque standards
Properly manages angular and parallel misalignment
Related links
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
