Ruland, 38.1 mm OD 16 mm, 57.2 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 593-196
- Mfr. Part No.:
- FSMR38-16-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€135.27
(exc. VAT)
€166.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.27 |
*price indicative
- RS Stock No.:
- 593-196
- Mfr. Part No.:
- FSMR38-16-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 10.73Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 16mm | |
| Bore Size B | 13mm | |
| Maximum Operating Temperature | 225°F | |
| Series | FSMR38 | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 10.73Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 16mm | ||
Bore Size B 13mm | ||
Maximum Operating Temperature 225°F | ||
Series FSMR38 | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for precision in light duty power transmission applications. Manufactured from high-grade 7075 aluminium, it boasts an innovative set screw style that ensures zero backlash and enhanced torque capacity. With its unique spiral cuts, this coupling offers lower windup and exceptional durability, making it suitable for high-speed operations of up to 6,000 RPM. The balanced design further reduces vibration, ensuring smooth performance in critical applications. Crafted in the USA under rigorous quality controls, this product meets the highest industry standards, providing both reliability and efficiency. Its compact dimensions and lightweight nature facilitate easy integration into various setups, while strict adherence to RoHS3 and REACH compliance underlines its commitment to environmental safety.
Suitable for extreme temperatures, from -40°F to 225°F
Crafted from corrosion-resistant alloy steel screws for longevity
Metric hardware simplifies compatibility with global standards
Manufactured using proprietary processes for superior quality
Adheres to strict environmental standards for safety
Related links
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
