Ruland, 31.8 mm OD 8 mm, 44.5 mm Length 8 mm Flexible Beam Coupling
- RS Stock No.:
- 592-365
- Mfr. Part No.:
- FSMR32-8-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€88.82
(exc. VAT)
€109.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.82 |
*price indicative
- RS Stock No.:
- 592-365
- Mfr. Part No.:
- FSMR32-8-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 7.91Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 8mm | |
| Bore Size A | 8mm | |
| Series | FSMR32 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 7.91Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 8mm | ||
Bore Size A 8mm | ||
Series FSMR32 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly designed to facilitate precise power transmission in light-duty applications, seamlessly connecting servo motors to lead screws. Machined from a single piece of RoHS3 and REACH compliant 7075 aluminium, it boasts an impressive combination of lightweight structure and low inertia, making it ideal for high-speed scenarios. The coupling delivers zero backlash and is engineered to withstand high RPMs while maintaining balanced performance, thus reducing vibration even under demanding conditions. With its robust construction and superior torque capacity, this product ensures reliability and strength in every operation, establishing itself as a trusted choice for those seeking quality and performance in a compact design. Manufactured to the highest standards in the USA, it represents the pinnacle of engineering excellence for modern mechanical systems.
Zero-backlash design ensures enhanced accuracy during operation
Designed for high-speed applications, capable of up to 6,000 RPM
Torsional stiffness enhances the overall stability of the system
Manufactured from North American sourced bar stock for exceptional quality
Compact size allows for easy integration into various mechanical setups
Black oxide finish provides corrosion resistance without compromising aesthetics
Four screws per hub offer robust securing for minimal slippage
Balancing ensures reduced vibration, enhancing longevity and performance
Related links
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
