Ruland, 15.9 mm OD 6 mm, 25.4 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 593-455
- Mfr. Part No.:
- FSMR16-6-6-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€140.49
(exc. VAT)
€172.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.49 |
*price indicative
- RS Stock No.:
- 593-455
- Mfr. Part No.:
- FSMR16-6-6-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 15.9mm | |
| Length | 25.4mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.04Nm | |
| Moment of Inertia | 1.097 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size A | 6mm | |
| Bore Size B | 6mm | |
| Series | FSMR16 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 15.9mm | ||
Length 25.4mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.04Nm | ||
Moment of Inertia 1.097 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size A 6mm | ||
Bore Size B 6mm | ||
Series FSMR16 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling delivers a reliable connection for light-duty power transmission applications, facilitating the joining of servo motors to lead screws. Designed with precision engineering, this coupling boasts a unique zero-backlash feature that enhances performance by significantly reducing vibration, particularly at high speeds of up to 6,000 RPM. Machined from durable 303 stainless steel, it ensures robust torque capacity while also being RoHS3 and REACH compliant. With a sleek design and a balanced structure, the coupling not only provides excellent functionality but also is meticulously manufactured under stringent quality controls in the USA, ensuring longevity and dependability in various applications.
Manufactured from high-quality 303 stainless steel for durability
Zero-backlash design enhances precision in motion control
Balanced design minimises vibrations during high-speed operations
Compliant with RoHS3 and REACH standards, ensuring environmental safety
Superior machining process offers increased torque capacity
Compact dimensions allow for versatile integration into various systems
Built to support maximum speeds of up to 6,000 RPM
Offered in a set screw style for secure shaft locking
Related links
- Ruland 25.4 mm Length 5 mm Flexible Beam Coupling
- Ruland 25.4 mm Length 6 mm Flexible Beam Coupling
- Ruland 25.4 mm Length 5 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
