Ruland, 15.9 mm OD 6 mm, 25.4 mm Length 5 mm Flexible Beam Coupling
- RS Stock No.:
- 592-684
- Mfr. Part No.:
- FSMR16-6-5-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€140.49
(exc. VAT)
€172.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.49 |
*price indicative
- RS Stock No.:
- 592-684
- Mfr. Part No.:
- FSMR16-6-5-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 15.9mm | |
| Length | 25.4mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.04Nm | |
| Moment of Inertia | 1.097 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Bore Size B | 5mm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR16 | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 15.9mm | ||
Length 25.4mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.04Nm | ||
Moment of Inertia 1.097 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Bore Size B 5mm | ||
Material 303 Stainless Steel | ||
Bore Size A 6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Series FSMR16 | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling designed for enhanced torque capacity and reduced vibration. Expertly machined from a single piece of 303 stainless steel, this coupling is built to withstand the demands of light-duty power transmission applications. Its zero-backlash and balanced design accommodate high-speed operations, making it an ideal choice for connecting servo motors to lead screws with precision. Additionally, the coupling's unique spiral cut feature provides exceptional performance, ensuring that it meets the stringent requirements for torque and alignment. Manufactured in the USA under strict quality controls, this coupling combines reliability with cutting-edge engineering technologies, catering to diverse industrial needs while adhering to global compliance standards.
Features two sets of three spiral cuts for improved capability over conventional couplings
Maximum speed rating of 6,000 RPM, suitable for a variety of applications
Maintains performance under specified misalignment parameters for flexibility in installation
Manufactured in compliance with RoHS3 and REACH standards, prioritising safety
Comes with hardware sourced from North American mills for quality assurance
Related links
- Ruland 25.4 mm Length 5 mm Flexible Beam Coupling
- Ruland 25.4 mm Length 5 mm Flexible Beam Coupling
- Ruland 25.4 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 25.4 mm Length Coupler 5 mm
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
