Ruland, 15.9 mm OD 5 mm, 25.4 mm Length 5 mm Flexible Beam Coupling
- RS Stock No.:
- 592-324
- Mfr. Part No.:
- FSMR16-5-5-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€140.49
(exc. VAT)
€172.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.49 |
*price indicative
- RS Stock No.:
- 592-324
- Mfr. Part No.:
- FSMR16-5-5-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 15.9mm | |
| Length | 25.4mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.04Nm | |
| Moment of Inertia | 1.097 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Bore Size A | 5mm | |
| Bore Size B | 5mm | |
| Maximum Operating Temperature | 350°F | |
| Series | FSMR16 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 15.9mm | ||
Length 25.4mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.04Nm | ||
Moment of Inertia 1.097 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Bore Size A 5mm | ||
Bore Size B 5mm | ||
Maximum Operating Temperature 350°F | ||
Series FSMR16 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly crafted from 303 stainless steel, designed for impeccable performance in light duty power transmission applications. The unique geometry of this coupling allows for higher torque capacity and minimises windup, making it ideal for connecting servo motors to lead screws. With a balanced design, this coupling ensures reduced vibration even at high speeds of up to 6,000 RPM. Its set screw style construction guarantees zero backlash, providing peace of mind during operation. Manufactured under strict controls in Marlborough, MA, it adheres to RoHS3 and REACH compliance, ensuring a product that meets stringent environmental standards. The coupling is precision-machined from North American sourced bar stock, illustrating a commitment to quality and durability.
Compatible with 5mm shafts, ensuring versatility in various applications
High torque capacity accommodates demanding operational conditions
Dynamic and static torque ratings provide insight for application suitability
Designed with a balanced profile for reduced vibration in high-speed settings
Easy installation process simplifies coupling setup for users
Related links
- Ruland 25.4 mm Length 5 mm Flexible Beam Coupling
- Ruland 25.4 mm Length 5 mm Flexible Beam Coupling
- Ruland 25.4 mm Length 6 mm Flexible Beam Coupling
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 20.3 mm Length 3 mm Flexible Coupling
- Ruland 20.3 mm Length 5 mm Flexible Coupling
- Ruland 25.4 mm Length Coupler 5 mm
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
