Ruland, 57.2 mm OD, 78.2 mm Length 19 mm Flexible Coupling 15 mm
- RS Stock No.:
- 591-549
- Mfr. Part No.:
- MDCDK57-19-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 591-549
- Mfr. Part No.:
- MDCDK57-19-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 19mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 15mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK57-19-15-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 19mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 15mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK57-19-15-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for seamless performance in high-speed applications. This innovative coupling features a lightweight and robust construction, primarily made from anodised aluminium, ensuring low inertia and enhanced efficiency. Its unique double disc design allows for significant misalignment compensation, accommodating both angular and parallel misalignments effortlessly. This coupling is ideal for applications that require zero backlash and a torsionally rigid connection, making it perfect for precise positioning in various industries, including semiconductor manufacturing, printing, and machine tools. With a maximum speed rating of 10,000 RPM, it delivers reliability under demanding conditions, combined with stringent manufacturing controls that ensure top-notch quality and compliance with regulatory standards.
Zero-backlash operation for greater positioning accuracy
Lightweight construction reduces inertia for improved responsiveness
Enhanced vibration reduction in high-speed setups
Compatible with a range of 19mm and 15mm bore sizes
Built-in keyways increase torque capacity and stability
Machined from high-quality materials sourced solely from North America
Temperature resistant from -40°F to 200°F for versatile applications
Anodised finish ensures durability and corrosion resistance
Manufactured under strict quality controls for consistent performance
Suitable for applications that demand precise alignment and reliability
Related links
- Ruland 78.2 mm Length 19 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 15 mm
