Ruland, 57.2 mm OD, 78.2 mm Length 19 mm Flexible Coupling 17 mm
- RS Stock No.:
- 592-866
- Mfr. Part No.:
- MDCDK57-19-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 592-866
- Mfr. Part No.:
- MDCDK57-19-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 19mm | |
| Bore Size B | 17mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK57-19-17-A | |
| Standards/Approvals | MIL-A-8625 Type II Class 2, REACH, RoHS3, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 19mm | ||
Bore Size B 17mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK57-19-17-A | ||
Standards/Approvals MIL-A-8625 Type II Class 2, REACH, RoHS3, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to ensure optimal performance in applications requiring precise alignment and minimal backlash. With its unique construction, it expertly accommodates misalignment while offering a robust solution for high-speed operations. Featuring a lightweight body crafted from aluminium, this coupling is engineered for durability and efficiency, making it a perfect choice for various sectors, including semiconductor and machine tool industries. The innovative design incorporates thin stainless steel disc springs and a centre spacer, allowing for independent disc movement and ensuring reliability even at elevated speeds. It's meticulously manufactured in the USA under stringent quality controls, making it a reliable option for demanding environments.
Zero backlash design enhances precision in applications
Lightweight construction contributes to reduced inertia
Balanced design diminishes vibration at high RPMs
Manufactured from North American sourced materials for exceptional quality
Meets rigorous RoHS3 and REACH compliance standards
Robust torque ratings accommodate various operational demands
Crafted for machining precision to ensure an excellent fit
Anodized finish improves protection against wear and corrosion
Related links
- Ruland 78.2 mm Length 19 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 17 mm
