Ruland, 57.2 mm OD, 78.2 mm Length 19 mm Flexible Coupling 16 mm
- RS Stock No.:
- 592-151
- Mfr. Part No.:
- MDCDK57-19-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 592-151
- Mfr. Part No.:
- MDCDK57-19-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 19mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 16mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK57-19-16-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 19mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 16mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK57-19-16-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and reliability in high-speed applications. With its innovative design, it combines two anodised aluminium hubs with stainless steel disc springs, allowing for superior performance and zero-backlash operation. Ideal for systems experiencing misalignment, this coupling can accommodate both angular and parallel misalignments, ensuring optimal functionality. With a maximum speed capability of up to 10,000 RPM, it is expertly crafted to handle torque requirements in demanding environments, including semiconductor and machine tool industries. Manufactured in the USA with strict quality controls, this coupling exemplifies robustness and excellent torque transmission, making it suitable for a wide array of mechanical settings.
Zero backlash design enhances precision in motion control applications
Balanced construction for reduced vibration even at high speeds
Lightweight aluminium hubs provide low inertia for swift responsiveness
Dynamic torque ratings ensure reliable performance under various conditions
Anodised finish enhances corrosion resistance and durability
Metric hardware complies with international standards for ease of installation
Supports a wide range of misalignment types for versatile applications
Designed for high torque capacity ensuring operational efficiency
Related links
- Ruland 78.2 mm Length 19 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 19 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 16 mm Flexible Coupling 16 mm
