Ruland, 31.8 mm OD 14 mm, 44.5 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 591-579
- Mfr. Part No.:
- FSMR32-14-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€88.82
(exc. VAT)
€109.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.82 |
*price indicative
- RS Stock No.:
- 591-579
- Mfr. Part No.:
- FSMR32-14-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.08Nm | |
| Moment of Inertia | 11.885 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 14mm | |
| Bore Size B | 13mm | |
| Series | FSMR32 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.08Nm | ||
Moment of Inertia 11.885 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 14mm | ||
Bore Size B 13mm | ||
Series FSMR32 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is meticulously engineered for precision and reliability in light-duty power transmission applications. Crafted from premium 7075 aluminium, it features an innovative design with two sets of three spiral cuts, delivering enhanced torque capacity and minimal windup. With a balanced configuration that reduces vibration even at high speeds of up to 6,000 RPM, this coupling excels in dynamic environments. The robust construction, adhering to strict manufacturing standards, ensures that it surpasses maximum torque capabilities detailed by DIN 912 12.9. Ideal for coupling servo motors to lead screws, it guarantees zero backlash, providing precise movement control. Each component is responsibly sourced and manufactured in the USA, ensuring compliance with RoHS3 and REACH regulations while promoting environmentally conscious practices.
Constructed from high-grade 7075 aluminium for durability and lightweight performance
Designed for high torque applications with a unique six beam structure
Facilitates precision with zero backlash for accurate positioning
Engineered to handle dynamic and static torque with robust stability
Manufactured under strict quality control in North America
Allows for installation flexibility with specified misalignment parameters
Compatible with standard metric hardware ensuring ease of use
Related links
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
