Ruland, 33.3 mm OD, 45 mm Length 14 mm Flexible Coupling 13 mm
- RS Stock No.:
- 592-118
- Mfr. Part No.:
- MDCD33-14-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.55
(exc. VAT)
€191.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.55 |
*price indicative
- RS Stock No.:
- 592-118
- Mfr. Part No.:
- MDCD33-14-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 14mm | |
| Length | 45mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 13mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 14mm | ||
Length 45mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 13mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling offers a remarkable solution for precision engineering. Designed with a combined bore of 14mm and 13mm, it ensures minimal backlash and exceptional performance across various applications. This product showcases a balanced design, effectively reducing vibration at high speeds, making it an ideal choice for dynamic environments. The robust construction utilises anodised aluminium for the hubs and stainless steel disc springs, ensuring durability and long-term reliability. With a length of 45mm and an outer diameter of 33.3mm, it provides versatility in installation, accommodating a wide range of machinery. Manufactured under stringent controls, this coupling is suitable for high-speed operations, achieving speeds up to 10,000 RPM while adhering to RoHS3 and REACH standards.
Zero backlash design enhances precision in performance
Lightweight construction reduces inertia for faster operation
Dynamic torque ratings ensure reliability under varying conditions
Torsionally rigid construction supports accurate positioning
Compliant with international manufacturing standards for quality assurance
Designed for high speed applications accommodating up to 10000 RPM
Adaptable to various misalignment types improving installation flexibility
Machined from high grade materials sourced from North American mills
Finished with a black anodised layer for improved resistance
Related links
- Ruland 45 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 12 mm
