Ruland, 25.4 mm OD, 34.6 mm Length 11 mm Flexible Coupling 10 mm
- RS Stock No.:
- 591-749
- Mfr. Part No.:
- MDCDK25-11-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€165.02
(exc. VAT)
€202.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.02 |
*price indicative
- RS Stock No.:
- 591-749
- Mfr. Part No.:
- MDCDK25-11-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 11mm | |
| Length | 34.6mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK25 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 11mm | ||
Length 34.6mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK25 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling offers an innovative solution for high-performance applications where precision and reliability are paramount. Designed with 11mm and 10mm bores, it features a robust aluminium construction that ensures long-lasting durability. The zero-backlash design contributes to its balanced characteristics, reducing vibration during operation at speeds up to 10,000 RPM. Perfectly suited for various industries, including semiconductor and machine tool applications, this coupling effectively accommodates misalignment while maintaining exceptional torque capabilities. Built under stringent manufacturing processes in the USA, it reflects quality and compliance, making it an ideal choice for modern engineering and technological needs.
Lightweight design facilitates easy installation and minimal inertia
Constructed from solid bar stock for enhanced structural integrity
RoHS3 and REACH compliant ensuring environmental safety standards
Suitable for dynamic torque applications with both reversing and non reversing configurations
High speed capabilities support advanced engineering applications
Includes proprietary processes for consistent performance
Available with stainless steel hubs upon request
Comprehensive installation instructions enable straightforward setup
Related links
- Ruland 34.6 mm Length 11 mm Flexible Coupling 6 mm
- Ruland 34.6 mm Length 11 mm Flexible Coupling 8 mm
- Ruland 34.6 mm Length 11 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 10 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 11 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 9 mm
- Ruland 34.6 mm Length 10 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 10 mm
