Ruland, 25.4 mm OD, 34.6 mm Length 10 mm Flexible Coupling 6 mm
- RS Stock No.:
- 592-337
- Mfr. Part No.:
- MDCDK25-10-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€165.02
(exc. VAT)
€202.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.02 |
*price indicative
- RS Stock No.:
- 592-337
- Mfr. Part No.:
- MDCDK25-10-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.6mm | |
| Bore Size A | 10mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 6mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK25-10-6-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | MIL-A-8625 Type II Class 2, ASTM B580 Type B, DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.6mm | ||
Bore Size A 10mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 6mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK25-10-6-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals MIL-A-8625 Type II Class 2, ASTM B580 Type B, DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly engineered for precision motion control applications, ensuring powerful performance with minimal backlash. Crafted from high-quality aluminium, its lightweight design contributes to overall efficiency, while the dual-disc structure offers unparalleled flexibility in coping with various misalignment types. Ideal for high-speed operations, its zero-backlash configuration significantly reduces vibration, promoting reliability in demanding environments. This coupling is particularly suited for use in fields such as semiconductor fabrication, printing, and machine tools, where exact positioning is paramount. Produced under strict quality controls in the USA, every coupling undergoes rigorous testing to meet high torque capabilities, ensuring both safety and durability in operation. With RoHS3 and REACH compliance, it also aligns with modern sustainability standards.
Balanced design minimises vibration at high rotational speeds
Lightweight structure enhances efficiency in dynamic applications
Effective for nuanced alignment addressing both angular and parallel misalignments
Manufactured from solid bar stock for superior strength and reliability
Designed for easy installation and adjustment with metric hardware
Capable of sustaining high speed operations up to 10000 RPM
Rigorous testing guarantees consistent performance and safety
Available in various bore sizes to accommodate diverse installation needs
Related links
- Ruland 34.6 mm Length 7 mm Flexible Coupling 6 mm
- Ruland 34.6 mm Length 11 mm Flexible Coupling 6 mm
- Ruland 34.6 mm Length 10 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 11 mm Flexible Coupling 10 mm
- Ruland 34.6 mm Length 7 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 9 mm Flexible Coupling 9 mm
- Ruland 34.6 mm Length 8 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 11 mm Flexible Coupling 8 mm
