Ruland, 25.4 mm OD, 34.6 mm Length 11 mm Flexible Coupling 7 mm
- RS Stock No.:
- 593-420
- Mfr. Part No.:
- MDCDK25-11-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€165.02
(exc. VAT)
€202.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.02 |
*price indicative
- RS Stock No.:
- 593-420
- Mfr. Part No.:
- MDCDK25-11-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.6mm | |
| Bore Size A | 11mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 7mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK25-11-7-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9, ASTM B580 Type B, MIL-A-8625 Type II Class 2 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.6mm | ||
Bore Size A 11mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 7mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK25-11-7-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9, ASTM B580 Type B, MIL-A-8625 Type II Class 2 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and efficiency. Crafted from high-quality anodised aluminium, this coupling features an innovative design that accommodates various types of misalignment while ensuring zero backlash. Its robust construction allows for reduced vibration at high speeds, making it ideal for dynamic applications such as semiconductor manufacturing and test equipment. The coupling's lightweight nature, combined with low inertia, supports speeds of up to 10,000 RPM, making it a reliable choice for a range of high-performance environments.
Lightweight design enhances speed and performance
Zero backlash feature ensures precise positioning
Balanced design minimises vibration enhancing operational efficiency
Anodised aluminium construction provides durability and corrosion resistance
Compatible with high speed applications reaching up to 10000 RPM
Exceeds DIN 912 12.9 standards for torque capacities
Accommodates various misalignment types for versatile installation
Metric hardware allows for easy integration with existing systems
Manufactured under strict controls in the USA
RoHS3 and REACH compliant ensuring environmental safety
Related links
- Ruland 34.6 mm Length 7 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 10 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 8 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 11 mm Flexible Coupling 6 mm
- Ruland 34.6 mm Length 11 mm Flexible Coupling 10 mm
- Ruland 34.6 mm Length 11 mm Flexible Coupling 8 mm
- Ruland 34.6 mm Length 7 mm Flexible Coupling 6 mm
- Ruland 34.6 mm Length 10 mm Flexible Coupling 6 mm
