Ruland, 25.4 mm OD, 34.6 mm Length 10 mm Flexible Coupling 7 mm
- RS Stock No.:
- 592-014
- Mfr. Part No.:
- MDCDK25-10-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€165.02
(exc. VAT)
€202.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.02 |
*price indicative
- RS Stock No.:
- 592-014
- Mfr. Part No.:
- MDCDK25-10-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.6mm | |
| Bore Size A | 10mm | |
| Bore Size B | 7mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK25-10-7-A | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.6mm | ||
Bore Size A 10mm | ||
Bore Size B 7mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK25-10-7-A | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for optimal performance in high-speed applications. Boasting an innovative design, this coupling accommodates both angular and parallel misalignment with a balanced structure that significantly reduces vibration. Weighing just 0.080900 lbs, its lightweight aluminium construction ensures low inertia, making it ideal for situations where quick responsiveness is key. This coupling features a robust zero-backlash design, ensuring secure connections in stepper and servo applications commonly used in sectors such as semiconductor manufacturing, printing, and testing. Ruland manufactures this coupling in Marlborough, MA, following stringent quality standards and using materials compliant with RoHS3 and REACH regulations, assuring you of its reliability and durability.
Lightweight aluminium construction minimizes inertia for enhanced performance
Zero backlash design guarantees precise positioning and operation
Dynamic torque ratings for both reversing and non reversing ensure versatility
Angular misalignment capability of up to 2.0° allows for flexible applications
Manufactured under strict controls in the USA assuring quality and reliability
Compatible with metric hardware for easy integration into existing systems
Proprietary manufacturing processes enhance durability for demanding environments
RoHS3 and REACH compliant materials ensure environmentally conscious production
Related links
- Ruland 34.6 mm Length 7 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 8 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 11 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 10 mm Flexible Coupling 6 mm
- Ruland 34.6 mm Length 7 mm Flexible Coupling 6 mm
- Ruland 34.6 mm Length 11 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 7 mm
