Ruland, 25.4 mm OD, 34.9 mm Length 10 mm Flexible Coupling 10 mm
- RS Stock No.:
- 592-398
- Mfr. Part No.:
- MDCDK25-10-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€165.02
(exc. VAT)
€202.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.02 |
*price indicative
- RS Stock No.:
- 592-398
- Mfr. Part No.:
- MDCDK25-10-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.9mm | |
| Bore Size A | 10mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3, ASTM B580 Type B, Class 2, MIL-A-8625 Type II | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.9mm | ||
Bore Size A 10mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3, ASTM B580 Type B, Class 2, MIL-A-8625 Type II | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance, offering a robust solution for a variety of mechanical applications. Crafted from lightweight aluminium, it showcases a balanced design that significantly reduces vibration even at high speeds, making it ideal for dynamic environments. With a zero-backlash feature, it ensures exceptional accuracy for stepper and servo positioning, which is crucial in sectors such as semiconductor and machine tool manufacturing. The durable construction, sourced from North American materials, guarantees compliance with RoHS3 and REACH standards. Operating efficiently at speeds of up to 10,000 RPM, this coupling adapts seamlessly to different alignments, ensuring reliability across all installations. Its meticulous design and manufacturing processes at the Marlborough, MA factory reflect the commitment to quality and performance.
Zero backlash design improves operational accuracy
Lightweight construction enhances speed capabilities
Balanced architecture minimises vibration during high speed operations
Machined from solid bar stock for increased durability
Compliant with RoHS3 and REACH for environmentally conscious applications
Suitable for a wide range of misalignments to ensure flexible installation
Manufactured under strict quality controls for consistent performance
Related links
- Ruland 34.9 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 10 mm
- Ruland 34.6 mm Length 10 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 6 mm
- Ruland 34.6 mm Length 11 mm Flexible Coupling 10 mm
