Ruland, 41.3 mm OD, 55 mm Length 14 mm Flexible Coupling 10 mm
- RS Stock No.:
- 592-546
- Mfr. Part No.:
- MDCDE41-14-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€216.08
(exc. VAT)
€265.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.08 |
*price indicative
- RS Stock No.:
- 592-546
- Mfr. Part No.:
- MDCDE41-14-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 14mm | |
| Length | 55mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Series | MDCDE41 | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | DIN 912 12.9RoHS3REACHMIL-A-8625 Type II, Class 2ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 14mm | ||
Length 55mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Series MDCDE41 | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals DIN 912 12.9RoHS3REACHMIL-A-8625 Type II, Class 2ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered clamp double disc coupling designed for high-performance applications. This coupling features a lightweight design of anodized aluminum, which ensures durability and reliability in diverse operating conditions. Its unique double disc configuration allows for individual disc flexibility, accommodating various misalignments while maintaining zero backlash operation. Ideal for high-speed environments, this coupling effectively isolates components, preventing electrical interference and enhancing overall system efficiency. Crafted from North American sourced solid bar stock, the MDCDE41-14-10-A is manufactured under stringent quality control standards, making it a perfect choice for applications in fields such as semiconductor, solar, and printing. With increased torsional stiffness and reduced moment of inertia, this coupling stands out as an exceptional solution for precise positioning tasks.
Electrically isolating design prevents unintended current transfer
Lightweight construction reduces overall system inertia
Constructed for high-speed applications, supporting speeds up to 10,000 RPM
Balanced design minimises vibration during operation
Zero-backlash feature enhances positional accuracy
Related links
- Ruland 55 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 10 mm
