Ruland, 33.3 mm OD 14 mm, 43.2 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 593-305
- Mfr. Part No.:
- MBCK33-14-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€179.45
(exc. VAT)
€220.72
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.45 |
*price indicative
- RS Stock No.:
- 593-305
- Mfr. Part No.:
- MBCK33-14-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 43.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 1.107 x 10-5 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 150μm | |
| Style | Keyway | |
| Misalignment - Axial | 400μm | |
| Bore Size A | 14mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 14mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBCK33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH, ISO 9001:2015 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 43.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 1.107 x 10-5 kg/m² | ||
Misalignment - Angular 1.5° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 150μm | ||
Style Keyway | ||
Misalignment - Axial 400μm | ||
Bore Size A 14mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 14mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBCK33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH, ISO 9001:2015 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision positioning applications, featuring high stiffness for enhanced performance. Expertly crafted with aluminium hubs and a stainless steel bellows, this coupling excels in driving applications that demand minimal vibration and maximum torsional rigidity. Its unique design facilitates the accommodation of various misalignment types while maintaining structural integrity under torsion. With an operating speed of up to 10,000 RPM, this coupling makes an ideal choice for high speed applications.
Engineered to minimise vibration during high speed operations
Constructed from lightweight materials to reduce inertia
Balanced design optimises performance and alignment efficiency
Compatible with various shaft sizes and configurations
RoHS3 REACH and Conflict Minerals compliant for environmental safety
Perfect for applications involving high torque requirements
Precision machined from selected bar stock for enhanced durability
Offers reduced backlash allowing for improved accuracy
Tested beyond DIN 912 12.9 standards for exceptional torque handling
Suitable for a wide range of industries and engineering applications
Related links
- Ruland 43.2 mm Length Flexible Coupling 10 mm
- Ruland 43.2 mm Length Flexible Coupling 13 mm
- Ruland 43.2 mm Length Flexible Coupling 11 mm
- Ruland 43.2 mm Length Flexible Coupling 9 mm
- Ruland 43.2 mm Length Flexible Coupling 12 mm
- Ruland 43.2 mm Length Flexible Coupling 14 mm
- Ruland 43.2 mm Length Bellow Coupling 8 mm
- Ruland 43.2 mm Length Bellow Coupling 14 mm
