Ruland, 50.8 mm OD, 64 mm Length 24 mm Flexible Coupling 20 mm
- RS Stock No.:
- 592-500
- Mfr. Part No.:
- MDCDK51-24-20-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 592-500
- Mfr. Part No.:
- MDCDK51-24-20-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 24mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 20mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCDK51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH, MIL-A-8625 Type II, ASTM B580 Type B, Class 2 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 24mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 20mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCDK51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH, MIL-A-8625 Type II, ASTM B580 Type B, Class 2 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Advanced clamp double disc coupling designed to deliver exceptional performance in various industrial applications. Featuring an innovative double disc design, this coupling effectively accommodates misalignment, ensuring smooth operation and reduced vibration at high speeds. Constructed from high-quality anodized aluminum and stainless steel, it boasts a lightweight yet robust profile, making it ideal for high-speed applications up to 10,000 RPM. With strict adherence to manufacturing standards and processes, this product embodies precision engineering, making it a reliable choice for stepper servo applications in semiconductor, solar, and machine tool industries. Its zero-backlash feature further enhances its suitability for tasks requiring high accuracy and reliability.
Zero-backlash design improves accuracy in motion control
Balanced construction minimises vibration for smoother operation
Lightweight materials reduce inertia, enhancing responsiveness
Manufactured to exceed DIN 912 12.9 standards for superior torque capabilities
Compatible with various shaft sizes thanks to accommodating keyways
Related links
- Ruland 64 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 22 mm
