Ruland, 50.8 mm OD, 64 mm Length 24 mm Flexible Coupling 18 mm
- RS Stock No.:
- 591-475
- Mfr. Part No.:
- MDCDK51-24-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 591-475
- Mfr. Part No.:
- MDCDK51-24-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 24mm | |
| Length | 64mm | |
| Bore Size B | 18mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 24mm | ||
Length 64mm | ||
Bore Size B 18mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is engineered for high-performance applications, providing remarkable stability even at elevated speeds. Designed with a lightweight and low inertia profile, it excels in transmitting torque with zero backlash, ensuring precise control in demanding environments. Featuring a balanced structure, this coupling is ideal for various industries such as semiconductor and solar, where precision and durability are paramount. Made from premium materials with stringent manufacturing controls, it offers excellent torque capabilities and unparalleled adaptability to misalignment, making it a reliable choice for modern machinery.
Manufactured from solid bar stock sourced exclusively from North American mills
Suitable for applications with speeds up to 10,000 RPM
Designed to accommodate both angular and parallel misalignment effectively
Features stainless steel disc springs for enhanced performance and longevity
Related links
- Ruland 64 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 20 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 22 mm
