Ruland, 25.4 mm OD 10 mm, 38.1 mm Length 6 mm Flexible Beam Coupling
- RS Stock No.:
- 592-753
- Mfr. Part No.:
- FCMR25-10-6-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€170.48
(exc. VAT)
€209.69
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.48 |
*price indicative
- RS Stock No.:
- 592-753
- Mfr. Part No.:
- FCMR25-10-6-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.66Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size B | 6mm | |
| Bore Size A | 10mm | |
| Series | FCMR25-10-6-SS | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.66Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size B 6mm | ||
Bore Size A 10mm | ||
Series FCMR25-10-6-SS | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling excel in light-duty power transmission applications, effectively connecting servo motors to lead screws. Crafted meticulously from a single piece of 303 stainless steel, it offers exceptional torque capacity while maintaining a balanced design that minimises vibration even at high speeds up to 6,000 RPM. The unique spiral cuts enhance its performance by allowing for higher torque capacities and larger sizes compared to traditional coupling options. Designed with user convenience in mind, it features Nypatch anti-vibration hardware for secure installations, ensuring stability and reliability. Manufactured in Marlborough, MA, this product adheres to stringent RoHS3 and REACH compliance standards, making it a trusted choice for modern engineering demands.
Nypatch anti-vibration hardware promotes secure installations
Made from 303 stainless steel for improved durability and strength
Capable of handling high-speed applications effectively
Manufactured under strict quality controls for reliability
Designed specifically for compatibility with metric hardware
Related links
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
