Ruland, 25.4 mm OD 10 mm, 38.1 mm Length 9 mm Flexible Beam Coupling
- RS Stock No.:
- 591-911
- Mfr. Part No.:
- FCMR25-10-9-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€170.48
(exc. VAT)
€209.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.48 |
*price indicative
- RS Stock No.:
- 591-911
- Mfr. Part No.:
- FCMR25-10-9-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.66Nm | |
| Moment of Inertia | 11.293 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 10mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Bore Size B | 9mm | |
| Series | FCMR25-10-9-SS | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.66Nm | ||
Moment of Inertia 11.293 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size A 10mm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Bore Size B 9mm | ||
Series FCMR25-10-9-SS | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling is engineered to ensure optimal performance in light duty power transmission applications. Constructed from a single piece of 303 stainless steel, this coupling boasts high torque capacity and exceptional durability. Its balanced design allows for reduced vibration at high speeds, making it ideal for scenarios where precision is key. The inclusion of Nypatch anti-vibration hardware promotes effective seating of screws, ensuring reliability and consistent performance. With a maximum speed of 6,000 RPM, this coupling excels in various operational environments, maintaining its efficacy even under demanding conditions. Additionally, its stringent manufacturing processes guarantee compliance with RoHS3 and REACH standards, reflecting a commitment to quality and safety.
Balanced construction provides stability during operation, reducing wear
Nypatch hardware ensures repeatable screw installation without galling
Manufactured in North America under strict quality controls
Compact dimensions enable seamless integration into various systems
Rated torque capabilities exceed DIN standards for maximum reliability
Supports misalignment tolerances for versatile application compatibility
Related links
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
