Ruland, 38.1 mm OD 20 mm, 57.2 mm Length 20 mm Flexible Beam Coupling
- RS Stock No.:
- 591-940
- Mfr. Part No.:
- FSMR38-20-20-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 591-940
- Mfr. Part No.:
- FSMR38-20-20-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.49Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 20mm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Series | FSMR38 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.49Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Bore Size A 20mm | ||
Material 303 Stainless Steel | ||
Bore Size B 20mm | ||
Minimum Operating Temperature -40°C | ||
Series FSMR38 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is specifically designed for precise alignment and high performance in light duty power transmission applications. Constructed from robust 303 stainless steel, it boasts a unique set screw style that ensures a reliable connection between servo motors and lead screws. The coupling features an innovative design with spiral cuts that enhance torque capacity while minimising windup and vibration. Able to withstand speeds of up to 6,000 RPM, this product is engineered with careful attention to detail, ensuring robustness and compliance with international standards for maximum torque capabilities. Manufactured in Marlborough, MA, this coupling offers a combination of strength and adaptability, ensuring it meets the diverse needs of modern mechanical systems.
Meets strict manufacturing controls, ensuring reliable performance
Compatible with metric hardware for seamless integration
Features a seating torque specification to aid in secure installation
Dynamic torque ratings support both reversing and non-reversing applications
Manufactured with attention to RoHS3 and REACH compliance for environmental safety
Temperature resistance accommodates a wide range of operational settings
Related links
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 20 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
