Ruland, 38.1 mm OD 20 mm, 57.2 mm Length 15 mm Flexible Beam Coupling
- RS Stock No.:
- 593-613
- Mfr. Part No.:
- FSMR38-20-15-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€340.40
(exc. VAT)
€418.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.40 |
*price indicative
- RS Stock No.:
- 593-613
- Mfr. Part No.:
- FSMR38-20-15-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.49Nm | |
| Moment of Inertia | 83.407 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 760μm | |
| Style | Set Screw | |
| Misalignment - Axial | 380μm | |
| Bore Size B | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 20mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR38 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.49Nm | ||
Moment of Inertia 83.407 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 760μm | ||
Style Set Screw | ||
Misalignment - Axial 380μm | ||
Bore Size B 15mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 20mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series FSMR38 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is crafted for high-performance applications, providing precision functionality and exceptional torque capacity. Designed with a unique set screw style, this coupling enhances the connection between shafts with minimal backlash, making it particularly suitable for light-duty power transmission tasks. Machined from high-quality 303 stainless steel, this coupling ensures durability and reliability under demanding operational conditions. Its balanced construction reduces vibration at elevated speeds, offering seamless operation up to 6,000 RPM. Manufactured in the USA under strict quality controls, this coupling features RoHS3 and REACH compliance, guaranteeing a safe and environmentally friendly choice for various machinery setups.
Zero-backlash design maintains accurate alignment and function
Dynamic torque ratings are optimised for both reversing and non-reversing applications
High-quality materials ensure long-lasting performance and resistance against wear
Manufactured from North American sourced bar stock for exceptional integrity
Supports angular and parallel misalignment, enhancing its versatility in installations
A compact design allows for ease of integration into tight spaces
Compliant with strict international standards for reliability
Related links
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 20 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 12 mm Flexible Beam Coupling
