Ruland, 25.4 mm OD, 34.9 mm Length 10 mm Flexible Coupling 9 mm
- RS Stock No.:
- 591-371
- Mfr. Part No.:
- MDCD25-10-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€142.65
(exc. VAT)
€175.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.65 |
*price indicative
- RS Stock No.:
- 591-371
- Mfr. Part No.:
- MDCD25-10-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 10mm | |
| Length | 34.9mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 9mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCD25 | |
| Standards/Approvals | REACH, RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 10mm | ||
Length 34.9mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 9mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCD25 | ||
Standards/Approvals REACH, RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is designed for precision engineering in various demanding applications. Engineered with lightweight yet durable anodized aluminium hubs, this coupling offers zero backlash functionality, ensuring meticulous control over motion. The innovative double disc design facilitates individual bending of each disc, effectively accommodating misalignments of up to 2 degrees angular and 0.15 mm parallel. With a maximum operational speed of 10,000 RPM, it excels in high-speed scenarios, making it an ideal choice for industrial sectors like semiconductor, solar, and printing. Manufactured exclusively from premium materials in the USA, this coupling is not only robust but also RoHS3 and REACH compliant, ensuring environmental safety as well.
Compatible with high-speed applications up to 10,000 RPM
Anodized aluminium construction for improved corrosion resistance
Versatile usability in a range of sectors including machine tools and test systems
Rigorous manufacturing standards certified under DIN 912 12.9 for maximum torque capability
Designed to accommodate various shaft misalignment types efficiently
Available with custom options like keyways for enhanced torque capacity
Related links
- Ruland 34.9 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 6 mm
