Ruland, 41.3 mm OD, 55 mm Length 20 mm Flexible Coupling 16 mm
- RS Stock No.:
- 591-971
- Mfr. Part No.:
- MDCDK41-20-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 591-971
- Mfr. Part No.:
- MDCDK41-20-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 20mm | |
| Bore Size B | 16mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK41 | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 20mm | ||
Bore Size B 16mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK41 | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and reliability in various applications. Crafted from high-grade aluminium, this coupling features an innovative zero-backlash design, ensuring maximum efficiency and minimal vibration even at high speeds of up to 10,000 RPM. The lightweight construction not only enhances performance but also reduces inertia, making it perfect for precise positioning in demanding environments such as semiconductor, solar, and machine tool applications. With its robust manufacturing standards, backed by rigorous testing, this coupling guarantees durability and effectiveness in handling torque loads, reinforcing its reputation as an outstanding choice for torque transmitting solutions.
Lightweight design enhances speed and performance efficiency
Zero backlash feature ensures precise operation without play
Balanced construction mitigates vibration for smoother operation
Manufactured from solid bar stock sourced exclusively from North American mills
Complies with RoHS3 and REACH regulations ensuring environmental safety
Dynamic torque capabilities are ideal for high speed applications
Flexible disc design accommodates various misalignments effectively
Crafted under stringent controls using proprietary processes for consistent quality
Related links
- Ruland 55 mm Length 20 mm Flexible Coupling 13 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 20 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 11 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 17 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 18 mm
