Ruland, 41.3 mm OD, 55 mm Length 20 mm Flexible Coupling 10 mm
- RS Stock No.:
- 592-209
- Mfr. Part No.:
- MDCDK41-20-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€206.99
(exc. VAT)
€254.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.99 |
*price indicative
- RS Stock No.:
- 592-209
- Mfr. Part No.:
- MDCDK41-20-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 20mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 20mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling seamlessly combines precision engineering with optimal performance, designed for high-speed applications where misalignment is inevitable. Crafted from lightweight anodized aluminium, this coupling features a robust dual disc configuration that allows for individual disc movement, ensuring zero backlash and minimal vibration. Built to sustain extreme rotational speeds of up to 10,000 RPM, it caters especially to applications in the semiconductor, solar, and machine tool industries.
Balanced design reduces vibration during high speed operation
Lightweight construction contributes to lower inertia in dynamic applications
Manufactured from high grade materials sourced exclusively from North American mills
Capable of accommodating significant angular and parallel misalignment
Tested beyond stringent DIN 912 12.9 standards for maximum durability
Designed for easy installation with metric hardware and recommended tools
Offers excellent torque capabilities to suit varied mechanical requirements
Temperature resistant design ensures functionality in a diverse range of environments
Related links
- Ruland 55 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 10 mm
