Ruland, 50.8 mm OD 25 mm, 61.3 mm Length Flexible Coupling 24 mm
- RS Stock No.:
- 591-984
- Mfr. Part No.:
- MBC51-25-24-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 591-984
- Mfr. Part No.:
- MBC51-25-24-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 78.358 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bore Size B | 24mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 25mm | |
| Series | MBC51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ISO 9001:2015, REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 78.358 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bore Size B 24mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 25mm | ||
Series MBC51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ISO 9001:2015, REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is expertly designed for precision positioning applications. Engineered with a focus on rigidity, it accommodates various types of misalignment while maintaining superior torsional stiffness. Crafted from anodised aluminium and stainless steel, this coupling ensures lightweight durability, ideal for high speed operations up to 10,000 RPM. The well balanced design significantly reduces vibrations, contributing to optimal performance. Manufactured in an ISO 9001:2015 certified facility using rigorous quality controls, this product signifies excellence, sourced exclusively from North American mills. Its compliance with RoHS3, REACH, and Conflict Minerals standards reassures users of responsible manufacturing practices, making it a trustworthy choice for demanding applications.
High stiffness design enhances performance in precision applications
Balanced construction minimises vibrations during operation
Constructed from aluminium and stainless steel for both lightweight and strength
Engineered to support high speeds of up to 10000 RPM without compromising integrity
Accommodates multiple misalignment types with ease
Manufactured in an ISO certified facility ensuring quality and reliability
Adheres to stringent environmental compliance standards
Features a reduced number of convolutions for increased torsional stiffness
Meets maximum torque capabilities ensuring durability under stress
Related links
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 16 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
- Ruland 61.3 mm Length Flexible Coupling 19 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
