Ruland, 50.8 mm OD 25 mm, 61.3 mm Length Flexible Coupling 17 mm
- RS Stock No.:
- 592-551
- Mfr. Part No.:
- MBC51-25-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 592-551
- Mfr. Part No.:
- MBC51-25-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 79.656 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 25mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 17mm | |
| Series | MBC51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ISO 9001:2015, DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 79.656 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 25mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 17mm | ||
Series MBC51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ISO 9001:2015, DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed to excel in precision positioning applications. Featuring a robust construction of anodised aluminium hubs and a stainless steel bellows, this coupling offers improved torsional stiffness without compromising on weight. Its expertly engineered design accommodates various misalignment types, making it a versatile choice for a range of high speed applications. The coupling is manufactured to rigorous standards, ensuring reliability and performance even in the most demanding environments.
Constructed for high speed operations with vibrations minimized
Offers outstanding torsional stiffness for enhanced durability
Crafted from premium North American sourced materials
Suitable for accommodating angular and parallel misalignments
Metric hardware ensures compatibility with global standards
Manufactured in an ISO 9001:2015 certified facility
Complies with stringent safety and environmental regulations
Available with optional stainless steel hubs for increased durability
Related links
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 13 mm
- Ruland 61.3 mm Length Flexible Coupling 15 mm
- Ruland 61.3 mm Length Flexible Coupling 24 mm
- Ruland 61.3 mm Length Flexible Coupling 14 mm
