Ruland, 25.4 mm OD, 34.9 mm Length 12 mm Flexible Coupling 12 mm
- RS Stock No.:
- 592-480
- Mfr. Part No.:
- MDCDK25-12-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€165.02
(exc. VAT)
€202.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €165.02 |
*price indicative
- RS Stock No.:
- 592-480
- Mfr. Part No.:
- MDCDK25-12-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.9mm | |
| Bore Size A | 12mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 12mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.9mm | ||
Bore Size A 12mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 12mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered to provide superior performance in high-speed applications, ensuring precise alignment and minimal backlash. Its distinctive double disc design incorporates two anodised aluminium hubs and advanced stainless steel disc springs, allowing the coupling to flex and accommodate various misalignment types while maintaining robust performance. Weighing only 0.0727 lbs, this coupling boasts a lightweight construction yet offers exceptional torque capabilities, making it an excellent choice for demanding industries such as semiconductor manufacturing, printing, and machine tools. Designed for seamless integration, this coupling is perfectly suited for applications requiring rapid rotations of up to 10,000 RPM. Quality manufacturing from solid bar stock ensures durability and compliance with industry standards, guaranteeing lasting reliability.
Manufactured from high quality materials for enhanced durability
Balanced design reduces vibrations during operation
Zero backlash feature improves precision in performance
Metric hardware promotes compatibility with various systems
Supports significant misalignment without compromising functionality
Anodised finish adds an extra layer of protection
Meticulously crafted in the USA under stringent quality controls
Ideal for applications requiring high speed rotations
Lightweight design minimises inertia for enhanced responsiveness
RoHS3 and REACH compliant ensuring environmental safety
Related links
- Ruland 34.9 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 10 mm
