Ruland, 25.4 mm OD, 34.9 mm Length 12 mm Flexible Coupling 10 mm
- RS Stock No.:
- 591-399
- Mfr. Part No.:
- MDCDK25-12-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€165.02
(exc. VAT)
€202.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.02 |
*price indicative
- RS Stock No.:
- 591-399
- Mfr. Part No.:
- MDCDK25-12-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.9mm | |
| Bore Size A | 12mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCDK25 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.9mm | ||
Bore Size A 12mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCDK25 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered for precision and performance, boasting a lightweight design that significantly reduces inertia, making it ideal for high-speed applications. With a balanced structure that mitigates vibrations, this coupling supports misalignments while maintaining zero-backlash functionality. Constructed from premium materials, including anodized aluminium and stainless steel disc springs, it ensures durability and adherence to stringent quality standards. Designed specifically for rigorous environments, its exceptional reliability suits various industries, from semiconductor manufacturing to solar energy systems. Whether used in stepper or servo applications, this coupling provides the robustness and flexibility required to meet the demands of modern machinery.
Compact construction facilitates ease of installation in tight spaces
Offers dynamic torque ratings catering to both reversing and non reversing applications
Environmentally compliant with RoHS3 and REACH regulations for sustainable use
Designed with proprietary methods to ensure torsional rigidity and long lasting performance
Utilises metric hardware for compatibility across international standards
Supports angular and parallel misalignment simplifying the precision alignment process
Manufactured in the USA under strict quality control for assured reliability
Available in various specifications to suit tailored application needs
Related links
- Ruland 34.9 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 10 mm
