Ruland, 25.4 mm OD 12 mm, 38.1 mm Length 7 mm Flexible Beam Coupling
- RS Stock No.:
- 592-020
- Mfr. Part No.:
- FSMR25-12-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€62.24
(exc. VAT)
€76.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.24 |
*price indicative
- RS Stock No.:
- 592-020
- Mfr. Part No.:
- FSMR25-12-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.82Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°F | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 12mm | |
| Bore Size B | 7mm | |
| Maximum Operating Temperature | 225°F | |
| Series | FSMR25 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.82Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°F | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 12mm | ||
Bore Size B 7mm | ||
Maximum Operating Temperature 225°F | ||
Series FSMR25 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for light duty power transmission applications, providing a reliable connection between servo motors and lead screws. With its robust aluminium construction, it offers impressive torque capacity while maintaining a lightweight profile. The unique machining from a single piece of material, complemented by precise spiral cuts, ensures reduced windup and vibration, enhancing operational stability at speeds of up to 6,000 RPM. This offering not only meets stringent industry standards for torque capabilities but also prioritises user safety by being RoHS3 and REACH compliant. Hailing from the trusted facilities in Marlborough, MA, this product embodies quality and precision.
Machined from high-grade 7075 aluminium for a balance of strength and weight
Zero-backlash design allows for precise movement without unwanted play
Dynamic torque ratings provide superior performance under reversing conditions
Compatible with metric hardware, simplifying installation and maintenance
Optimised for high-speed applications, maintaining reliability up to 6,000 RPM
Includes comprehensive installation instructions for ease of use
Related links
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 6 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Beam Coupling
